


FK-23451-000 | |
|---|---|
DigiKey Part Number | 423-1116-ND |
Manufacturer | |
Manufacturer Product Number | FK-23451-000 |
Description | SPEAKER 630OHM TOP PORT 95.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 630 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FK-23451-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 630 Ohms | |
Efficiency - dBA | 95.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.108" W (5.00mm x 2.73mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,61000 € | 39,61 € |
| 10 | 31,49400 € | 314,94 € |
| 25 | 28,81960 € | 720,49 € |
| 50 | 27,08780 € | 1.354,39 € |
| Unit Price without VAT: | 39,61000 € |
|---|---|
| Unit Price with VAT: | 47,13590 € |

