
FJ-26758-000 | |
|---|---|
DigiKey Part Number | 423-1318-ND |
Manufacturer | |
Manufacturer Product Number | FJ-26758-000 |
Description | SPEAKER 65OHM TOP PORT 109DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 65 Ohms Receiver Speaker 200 Hz ~ 5.8 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FJ-26758-000 Models |
Category | Impedance 65 Ohms |
Manufacturer Knowles | Efficiency - dBA 109.00 |
Series | Efficiency - Type Sensitivity |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver | Size / Dimension 0.200" L x 0.110" W (5.08mm x 2.79mm) |
Frequency Range 200 Hz ~ 5.8 kHz | Height - Seated (Max) 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 54,49440 € | 1.362,36 € |
| Unit Price without VAT: | 54,49440 € |
|---|---|
| Unit Price with VAT: | 64,84834 € |

