
FH-26745-000 | |
|---|---|
DigiKey Part Number | FH-26745-000-ND |
Manufacturer | |
Manufacturer Product Number | FH-26745-000 |
Description | SPEAKER 130OHM TOP PORT 96DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FH-26745-000 Models |
Category | Efficiency - dBA 96.00 |
Manufacturer Knowles | Efficiency - Type Sensitivity |
Series | Port Location Top |
Packaging Bulk | Shape Rectangular |
Part Status Active | Material - Magnet Ferrite |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.201" L x 0.111" W (5.09mm x 2.80mm) |
Frequency Range 200 Hz ~ 6.5 kHz | Height - Seated (Max) 0.104" (2.64mm) |
Impedance 130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,75710 € | 2.975,71 € |
| Unit Price without VAT: | 29,75710 € |
|---|---|
| Unit Price with VAT: | 35,41095 € |

