130 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.3 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.3 kHz Top Rectangular
Balanced Armature Multiple Drivers and Hybrid Systems

FH-26553-000

DigiKey Part Number
423-1317-ND
Manufacturer
Manufacturer Product Number
FH-26553-000
Description
SPEAKER 130OHM TOP PORT 103DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
130 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.3 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
FH-26553-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 6.3 kHz
Frequency - Self Resonant
-
Impedance
130 Ohms
Efficiency - dBA
103.00
Efficiency - Testing
-
Efficiency - Type
Sensitivity
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.201" L x 0.111" W (5.09mm x 2.80mm)
Height - Seated (Max)
0.104" (2.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10029,75710 €2.975,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,75710 €
Unit Price with VAT:35,41095 €