


FH-26308-000 | |
|---|---|
DigiKey Part Number | 423-1316-ND |
Manufacturer | |
Manufacturer Product Number | FH-26308-000 |
Description | SPEAKER 553OHM TOP PORT 103DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 553 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.3 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FH-26308-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6.3 kHz | |
Frequency - Self Resonant | - | |
Impedance | 553 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.201" L x 0.111" W (5.09mm x 2.80mm) | |
Height - Seated (Max) | 0.104" (2.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,13180 € | 3.013,18 € |
| Unit Price without VAT: | 30,13180 € |
|---|---|
| Unit Price with VAT: | 35,85684 € |

