


FH-23821-000 | |
|---|---|
DigiKey Part Number | 423-1315-ND |
Manufacturer | |
Manufacturer Product Number | FH-23821-000 |
Description | SPEAKER 260OHM TOP PORT 103DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 260 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.3 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FH-23821-000 Models |
Category | Impedance 260 Ohms |
Manufacturer Knowles | Efficiency - dBA 103.00 |
Series | Efficiency - Type Sensitivity |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.201" L x 0.111" W (5.09mm x 2.80mm) |
Frequency Range 200 Hz ~ 6.3 kHz | Height - Seated (Max) 0.104" (2.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,75710 € | 2.975,71 € |
| Unit Price without VAT: | 29,75710 € |
|---|---|
| Unit Price with VAT: | 35,41095 € |

