
FG-30723-S21 | |
|---|---|
DigiKey Part Number | FG-30723-S21-ND |
Manufacturer | |
Manufacturer Product Number | FG-30723-S21 |
Description | MIC COND MATCH ANALOG OMNI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 1 kHz Analog Microphone Electret Condenser, Matched Set Omnidirectional (-53dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser, Matched Set | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 1 kHz | |
Sensitivity | -53dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | Top | |
Termination | Wire Leads | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,82000 € | 43,82 € |
| Unit Price without VAT: | 43,82000 € |
|---|---|
| Unit Price with VAT: | 52,14580 € |

