FG-26163-D65 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles
In Stock: 397
Unit Price: 31,89000 €
Datasheet
Image for FG-26163-D65 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG-26163-D65

DigiKey Part Number
FG-26163-D65-ND
Manufacturer
Manufacturer Product Number
FG-26163-D65
Description
MICROPHONE COND ANALOG OMNI
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.3 V ~ 3 V Omnidirectional (-53.5dB ±3dB @ 74dB SPL) Solder Pads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
4.4 kOhms
Manufacturer
Knowles
Voltage - Rated
1.3 V
Series
Voltage Range
1.3 V ~ 3 V
Packaging
Tray
Current - Supply
50 µA
Part Status
Obsolete
Port Location
Top
Type
Electret Condenser
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.101" Dia (2.57mm)
Direction
Omnidirectional
Height (Max)
0.102" (2.60mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Circular
Sensitivity
-53.5dB ±3dB @ 74dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG-23329-C05Knowles397FG-23329-C05-ND31,89000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes