
FG-26163-000 | |
|---|---|
DigiKey Part Number | FG-26163-000-ND |
Manufacturer | |
Manufacturer Product Number | FG-26163-000 |
Description | MICROPHONE COND ANALOG OMNI |
Customer Reference | |
Detailed Description | 500 Hz ~ 10 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Omnidirectional (-53.5dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | FG-26163-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 500 Hz ~ 10 kHz | |
Sensitivity | -53.5dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 0.9 V ~ 1.6 V | |
Current - Supply | 50 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.101" Dia (2.57mm) | |
Height (Max) | 0.102" (2.60mm) | |
Shape | Circular |

