
FG-23652-D17 | |
|---|---|
DigiKey Part Number | FG-23652-D17-ND |
Manufacturer | |
Manufacturer Product Number | FG-23652-D17 |
Description | MIC COND ANLG OMNI -53DB 0.101"D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-53dB ±3dB @ 74dB SPL) Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -53dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.101" Dia (2.57mm) | |
Height (Max) | 0.102" (2.60mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,62400 € | 2.162,40 € |
| Unit Price without VAT: | 21,62400 € |
|---|---|
| Unit Price with VAT: | 25,73256 € |

