
FFH-23605-I02 | |
|---|---|
DigiKey Part Number | FFH-23605-I02-ND |
Manufacturer | |
Manufacturer Product Number | FFH-23605-I02 |
Description | SPEAKER 553OHM TOP PORT 96DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 553 Ohms Receiver Speaker 200 Hz ~ 4.5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FFH-23605-I02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 553 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.201" L x 0.111" W (5.09mm x 2.80mm) | |
Height - Seated (Max) | 0.104" (2.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,21120 € | 780,28 € |
| Unit Price without VAT: | 31,21120 € |
|---|---|
| Unit Price with VAT: | 37,14133 € |

