
Category | Port Location Side |
Manufacturer Knowles | Shape Rectangular |
Series | Termination Solder Pads |
Packaging Bulk | Size / Dimension 0.200" L x 0.110" W (5.08mm x 2.79mm) |
Part Status Active | Height - Seated (Max) 0.104" (2.64mm) |
Type Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,79450 € | 2.579,45 € |
| Unit Price without VAT: | 25,79450 € |
|---|---|
| Unit Price with VAT: | 30,69546 € |

