
FFH-23371-I04 | |
|---|---|
DigiKey Part Number | 423-1303-ND |
Manufacturer | |
Manufacturer Product Number | FFH-23371-I04 |
Description | SPEAKER 128OHM TOP PORT 96DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 128 Ohms Receiver Speaker 200 Hz ~ 4.5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FFH-23371-I04 Models |
Category | Efficiency - dBA 96.00 |
Manufacturer Knowles | Efficiency - Type Sound Pressure Level (SPL) |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Magnet Ferrite |
Technology Magnetic | Termination Solder Pads |
Type Receiver | Size / Dimension 0.201" L x 0.111" W (5.09mm x 2.80mm) |
Frequency Range 200 Hz ~ 4.5 kHz | Height - Seated (Max) 0.104" (2.64mm) |
Impedance 128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,82320 € | 770,58 € |
| Unit Price without VAT: | 30,82320 € |
|---|---|
| Unit Price with VAT: | 36,67961 € |

