
FFC-26171-I05 | |
|---|---|
DigiKey Part Number | FFC-26171-I05-ND |
Manufacturer | |
Manufacturer Product Number | FFC-26171-I05 |
Description | SPEAKER 230OHM 100DB RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 230 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4.4 kHz Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 4.4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 230 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,42560 € | 685,64 € |
| Unit Price without VAT: | 27,42560 € |
|---|---|
| Unit Price with VAT: | 32,63646 € |

