FFC-26170-I04 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles
In Stock: 0
Unit Price: 22,34030 €
Datasheet
Image for FFC-26170-I04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC-26170-I04

DigiKey Part Number
FFC-26170-I04-ND
Manufacturer
Manufacturer Product Number
FFC-26170-I04
Description
SPEAKER 845OHM 104DB RECT
Customer Reference
Detailed Description
845 Ohms General Purpose Speaker 200 Hz ~ 5.8 kHz Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 5.8 kHz
Frequency - Self Resonant
-
Impedance
845 Ohms
Efficiency - dBA
104.00
Efficiency - Testing
-
Efficiency - Type
-
Port Location
-
Shape
Rectangular
Material - Cone
-
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.204" L x 0.140" W (5.18mm x 3.55mm)
Height - Seated (Max)
0.120" (3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes