
FFC-23981-I04 | |
|---|---|
DigiKey Part Number | FFC-23981-I04-ND |
Manufacturer | |
Manufacturer Product Number | FFC-23981-I04 |
Description | SPEAKER 96OHM TOP PORT 100DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Ohms Receiver Speaker 200 Hz ~ 4.4 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FFC-23981-I04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 4.4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 96 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.204" L x 0.140" W (5.18mm x 3.55mm) | |
Height - Seated (Max) | 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,65680 € | 716,42 € |
| Unit Price without VAT: | 28,65680 € |
|---|---|
| Unit Price with VAT: | 34,10159 € |

