


FEH-27232-I06 | |
|---|---|
DigiKey Part Number | 423-1301-ND |
Manufacturer | |
Manufacturer Product Number | FEH-27232-I06 |
Description | SPEAKER 185OHM SIDE PORT 98DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 185 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4.5 kHz Side Rectangular |
Datasheet | Datasheet |
Category | Frequency Range 200 Hz ~ 4.5 kHz |
Manufacturer Knowles | Impedance 185 Ohms |
Series | Efficiency - dBA 98.00 |
Packaging Tray | Port Location Side |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,24880 € | 756,22 € |
| Unit Price without VAT: | 30,24880 € |
|---|---|
| Unit Price with VAT: | 35,99607 € |

