
FEF-27351-P16 | |
|---|---|
DigiKey Part Number | FEF-27351-P16-ND |
Manufacturer | |
Manufacturer Product Number | FEF-27351-P16 |
Description | SPEAKER 140OHM TOP PORT 124DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms Receiver Speaker 200 Hz ~ 6.3 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Impedance 140 Ohms |
Manufacturer Knowles | Efficiency - dBA 124.00 |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Magnet Ferrite |
Technology Magnetic | Termination Wire Leads |
Type Receiver | Size / Dimension 0.310" L x 0.220" W (7.87mm x 5.59mm) |
Frequency Range 200 Hz ~ 6.3 kHz | Height - Seated (Max) 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,78640 € | 394,66 € |
| Unit Price without VAT: | 15,78640 € |
|---|---|
| Unit Price with VAT: | 18,78582 € |

