
FEF-27351-I04 | |
|---|---|
DigiKey Part Number | FEF-7351-I04-ND |
Manufacturer | |
Manufacturer Product Number | FEF-27351-I04 |
Description | SPEAKER RECVR FERROFLUID DAMPED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms Receiver Speaker 200 Hz ~ 6.1 kHz Side Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 6.1 kHz | |
Frequency - Self Resonant | - | |
Impedance | 113 Ohms | |
Efficiency - dBA | 109.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | 0°C ~ 63°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,74760 € | 1.374,76 € |
| Unit Price without VAT: | 13,74760 € |
|---|---|
| Unit Price with VAT: | 16,35964 € |

