


FED-27288-I06 | |
|---|---|
DigiKey Part Number | 423-1300-ND |
Manufacturer | |
Manufacturer Product Number | FED-27288-I06 |
Description | SPEAKER 100OHM SIDE PORT 102.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Side Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 100 Ohms | |
Efficiency - dBA | 102.50 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,97680 € | 549,42 € |
| Unit Price without VAT: | 21,97680 € |
|---|---|
| Unit Price with VAT: | 26,15239 € |

