Image for FED-26849-I06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FED-26849-I06

DigiKey Part Number
FED-26849-I06-ND
Manufacturer
Manufacturer Product Number
FED-26849-I06
Description
SPEAKER 100OHM TOP PORT 102.5DB
Customer Reference
Detailed Description
100 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
200 Hz ~ 4 kHz
Frequency - Self Resonant
-
Impedance
100 Ohms
Efficiency - dBA
102.50
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.248" L x 0.169" W (6.30mm x 4.29mm)
Height - Seated (Max)
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.