
FED-26788-I04 | |
|---|---|
DigiKey Part Number | FED-26788-I04-ND |
Manufacturer | |
Manufacturer Product Number | FED-26788-I04 |
Description | SPEAKER 52OHM SIDE PORT 102.5DB |
Customer Reference | |
Detailed Description | 52 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Side Rectangular |
Category | Impedance 52 Ohms |
Manufacturer Knowles | Efficiency - dBA 102.50 |
Series | Port Location Side |
Packaging Bulk | Shape Rectangular |
Part Status Obsolete | Material - Magnet Ferrite |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.248" L x 0.169" W (6.30mm x 4.29mm) |
Frequency Range 200 Hz ~ 4 kHz | Height - Seated (Max) 0.119" (3.02mm) |

