
FED-23814-I06 | |
|---|---|
DigiKey Part Number | FED-23814-I06-ND |
Manufacturer | |
Manufacturer Product Number | FED-23814-I06 |
Description | SPEAKER 85OHM 102.5DB RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 85 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 85 Ohms | |
Efficiency - dBA | 102.50 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.248" L x 0.169" W (6.30mm x 4.29mm) | |
Height - Seated (Max) | 0.119" (3.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,03960 € | 525,99 € |
| Unit Price without VAT: | 21,03960 € |
|---|---|
| Unit Price with VAT: | 25,03712 € |

