
FED-23732-I34 | |
|---|---|
DigiKey Part Number | FED-23732-I34-ND |
Manufacturer | |
Manufacturer Product Number | FED-23732-I34 |
Description | SPEAKER 680OHM 102DB RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Rectangular |
Datasheet | Datasheet |
Category | Frequency Range 200 Hz ~ 4 kHz |
Manufacturer Knowles | Impedance 680 Ohms |
Series | Efficiency - dBA 102.00 |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Magnet Ferrite |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,94440 € | 523,61 € |
| Unit Price without VAT: | 20,94440 € |
|---|---|
| Unit Price with VAT: | 24,92384 € |

