
FC-26654-000 | |
|---|---|
DigiKey Part Number | FC-26654-000-ND |
Manufacturer | |
Manufacturer Product Number | FC-26654-000 |
Description | SPEAKER 80OHM TOP PORT 107DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5.8 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FC-26654-000 Models |
Category | Impedance 80 Ohms |
Manufacturer Knowles | Efficiency - dBA 107.00 |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.204" L x 0.140" W (5.18mm x 3.55mm) |
Frequency Range 200 Hz ~ 5.8 kHz | Height - Seated (Max) 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,34030 € | 2.234,03 € |
| Unit Price without VAT: | 22,34030 € |
|---|---|
| Unit Price with VAT: | 26,58496 € |

