


FC-26595-000 | |
|---|---|
DigiKey Part Number | 423-1298-ND |
Manufacturer | |
Manufacturer Product Number | FC-26595-000 |
Description | SPEAKER 550OHM SIDE PORT 104DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 550 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5.8 kHz Side Rectangular |
Datasheet | Datasheet |
Category | Frequency Range 200 Hz ~ 5.8 kHz |
Manufacturer Knowles | Impedance 550 Ohms |
Series | Efficiency - dBA 104.00 |
Packaging Tray | Port Location Side |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,24480 € | 506,12 € |
| Unit Price without VAT: | 20,24480 € |
|---|---|
| Unit Price with VAT: | 24,09131 € |

