


FC-26171-000 | |
|---|---|
DigiKey Part Number | 423-1296-ND |
Manufacturer | |
Manufacturer Product Number | FC-26171-000 |
Description | SPEAKER 225OHM TOP PORT 104DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 225 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5.8 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | FC-26171-000 Models |
Category | Impedance 225 Ohms |
Manufacturer Knowles | Efficiency - dBA 104.00 |
Series | Efficiency - Type Sensitivity |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.204" L x 0.140" W (5.18mm x 3.55mm) |
Frequency Range 200 Hz ~ 5.8 kHz | Height - Seated (Max) 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,38000 € | 36,38 € |
| 10 | 28,30500 € | 283,05 € |
| 25 | 25,71880 € | 642,97 € |
| 50 | 23,95540 € | 1.197,77 € |
| 100 | 22,34030 € | 2.234,03 € |
| 300 | 22,12927 € | 6.638,78 € |
| Unit Price without VAT: | 36,38000 € |
|---|---|
| Unit Price with VAT: | 43,29220 € |

