
FB-EM-30345-000 | |
|---|---|
DigiKey Part Number | FB-EM30345000-ND |
Manufacturer | |
Manufacturer Product Number | FB-EM-30345-000 |
Description | MIC BOOM ANLG NC -50DB 0.748"DIA |
Customer Reference | |
Detailed Description | 300 Hz ~ 6 kHz Analog Microphone Boom 1.3 V ~ 10 V Noise Cancelling (-50dB ±4dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 1.3 V ~ 10 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Port Location Bottom, Top |
Type Boom | Termination Wire Leads |
Output Type Analog | Size / Dimension 0.748" Dia (19.00mm) |
Direction Noise Cancelling | Height (Max) 0.245" (6.22mm) |
Frequency Range 300 Hz ~ 6 kHz | Shape Circular |
Sensitivity -50dB ±4dB @ 74dB SPL |

