
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boom | |
Output Type | - | |
Direction | - | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | - | |
Termination | - | |
Size / Dimension | - | |
Height (Max) | - | |
Shape | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 38,41971 € | 1.344,69 € |
| Unit Price without VAT: | 38,41971 € |
|---|---|
| Unit Price with VAT: | 45,71945 € |

