
FB-DO-23511-000 | |
|---|---|
DigiKey Part Number | FB-DO-23511-000-ND |
Manufacturer | |
Manufacturer Product Number | FB-DO-23511-000 |
Description | MIC BOOM ANLG NC -56DB 0.340"DIA |
Customer Reference | |
Detailed Description | 300 Hz ~ 4 kHz Analog Microphone Boom 1.3 V ~ 10 V Noise Cancelling (-56dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FB-DO-23511-000 Models |
Category | Sensitivity -56dB ±3dB @ 74dB SPL |
Manufacturer Knowles | Voltage Range 1.3 V ~ 10 V |
Series | Port Location Bottom, Top |
Packaging Bulk | Ratings IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Termination Wire Leads |
Type Boom | Size / Dimension 0.340" Dia (8.64mm) |
Output Type Analog | Height (Max) 0.340" (8.64mm) |
Direction Noise Cancelling | Shape Circular |
Frequency Range 300 Hz ~ 4 kHz |

