
EM-31144-P58 | |
|---|---|
DigiKey Part Number | EM-31144-P58-ND |
Manufacturer | |
Manufacturer Product Number | EM-31144-P58 |
Description | MICROPHONE COND ANALOG OMNI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional () Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | - | |
S/N Ratio | - | |
Port Location | - | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.090" (2.28mm) | |
Shape | Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,11870 € | 2.411,87 € |
| Unit Price without VAT: | 24,11870 € |
|---|---|
| Unit Price with VAT: | 28,70125 € |

