
EM-27580-C36 | |
|---|---|
DigiKey Part Number | EM-27580-C36-ND |
Manufacturer | |
Manufacturer Product Number | EM-27580-C36 |
Description | MIC COND ANALOG OMNI -57DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Hz ~ 5.5 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Omnidirectional (-57dB ±4dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-27580-C36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 300 Hz ~ 5.5 kHz | |
Sensitivity | -57dB ±4dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 0.9 V ~ 1.6 V | |
Current - Supply | 50 µA | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.090" (2.28mm) | |
Shape | Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,12200 € | 378,05 € |
| Unit Price without VAT: | 15,12200 € |
|---|---|
| Unit Price with VAT: | 17,99518 € |

