Image for EM-26392-C36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-26392-C36

DigiKey Part Number
EM-26392-C36-ND
Manufacturer
Manufacturer Product Number
EM-26392-C36
Description
MIC COND ANALOG OMNI -51DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-51dB ±3dB @ 74dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-51dB ±3dB @ 74dB SPL
Manufacturer
Knowles
Impedance
4.4 kOhms
Series
Voltage - Rated
1.3 V
Packaging
Bulk
Current - Supply
50 µA
Part Status
Active
Port Location
Side
Type
Electret Condenser
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.141" L x 0.141" W (3.57mm x 3.57mm)
Direction
Omnidirectional
Height (Max)
0.090" (2.28mm)
Frequency Range
100 Hz ~ 10 kHz
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,42730 €1.642,73 €
Manufacturers Standard Package
Unit Price without VAT:16,42730 €
Unit Price with VAT:19,54849 €