
EM-25347-C23 | |
|---|---|
DigiKey Part Number | EM-25347-C23-ND |
Manufacturer | |
Manufacturer Product Number | EM-25347-C23 |
Description | MIC COND ANALOG OMNI -56DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-56dB ±4dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -56dB ±4dB @ 74dB SPL |
Manufacturer Knowles | Impedance 4.4 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Active | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.141" L x 0.141" W (3.57mm x 3.57mm) |
Direction Omnidirectional | Height (Max) 0.090" (2.28mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,05360 € | 376,34 € |
| Unit Price without VAT: | 15,05360 € |
|---|---|
| Unit Price with VAT: | 17,91378 € |

