
EM-24368-C36 | |
|---|---|
DigiKey Part Number | 423-1288-ND |
Manufacturer | |
Manufacturer Product Number | EM-24368-C36 |
Description | MIC COND ANALOG OMNI -52DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 4.8 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Omnidirectional (-52dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 4.8 kHz | |
Sensitivity | -52dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 0.9 V ~ 1.6 V | |
Current - Supply | 50 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.090" (2.28mm) | |
Shape | Square |

