
EM-24346-C36 | |
|---|---|
DigiKey Part Number | 423-1382-ND |
Manufacturer | |
Manufacturer Product Number | EM-24346-C36 |
Description | MIC COND ANALOG OMNI -52DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 5.5 kHz Analog Microphone Electret Condenser Omnidirectional (-52dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -52dB ±3dB @ 74dB SPL |
Manufacturer Knowles | Impedance 4.4 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Tray | Current - Supply 50 µA |
Part Status Active | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.141" L x 0.141" W (3.57mm x 3.57mm) |
Direction Omnidirectional | Height (Max) 0.090" (2.28mm) |
Frequency Range 100 Hz ~ 5.5 kHz | Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,65000 € | 26,65 € |
| 10 | 20,69300 € | 206,93 € |
| 25 | 18,78560 € | 469,64 € |
| 50 | 17,48600 € | 874,30 € |
| 100 | 16,29690 € | 1.629,69 € |
| 300 | 15,57443 € | 4.672,33 € |
| Unit Price without VAT: | 26,65000 € |
|---|---|
| Unit Price with VAT: | 31,71350 € |

