
EM-24068-C36 | |
|---|---|
DigiKey Part Number | EM-4068-C36-ND |
Manufacturer | |
Manufacturer Product Number | EM-24068-C36 |
Description | MIC OMNI .9-10VDC -36DB SENS |
Customer Reference | |
Detailed Description | 100 Hz ~ 4.8 kHz Analog Microphone Electret Condenser Omnidirectional (-56dB ±1dB @ 94dB SPL) Solder Pads |
Category | Sensitivity -56dB ±1dB @ 94dB SPL |
Manufacturer Knowles | Impedance 4.4 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.204" L x 0.141" W (5.17mm x 3.57mm) |
Direction Omnidirectional | Height (Max) 0.087" (2.20mm) |
Frequency Range 100 Hz ~ 4.8 kHz | Shape Rectangular |

