
EM-23897-S05 | |
|---|---|
DigiKey Part Number | EM-23897-S05-ND |
Manufacturer | |
Manufacturer Product Number | EM-23897-S05 |
Description | MICROPHONE COND ANALOG OMNI |
Customer Reference | |
Detailed Description | 1 kHz ~ 6 kHz Analog Microphone Electret Condenser Omnidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-23897-S05 Models |
Category | Direction Omnidirectional |
Manufacturer Knowles | Frequency Range 1 kHz ~ 6 kHz |
Series | Port Location Side |
Packaging Tray | Termination Solder Pads |
Part Status Obsolete | Size / Dimension 0.141" L x 0.141" W (3.57mm x 3.57mm) |
Type Electret Condenser | Height (Max) 0.090" (2.28mm) |
Output Type Analog | Shape Square |

