
EM-23046-C36 | |
|---|---|
DigiKey Part Number | 423-1122-ND |
Manufacturer | |
Manufacturer Product Number | EM-23046-C36 |
Description | MIC COND ANALOG OMNI -56DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 5 kHz Analog Microphone Electret Condenser 0.9 V ~ 10 V Omnidirectional (-56dB ±3dB @ 74dB SPL) Screw Terminals |
Datasheet | Datasheet |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 0.9 V ~ 10 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Port Location Side |
Type Electret Condenser | Termination Screw Terminals |
Output Type Analog | Size / Dimension 0.141" L x 0.141" W (3.57mm x 3.57mm) |
Direction Omnidirectional | Height (Max) 0.090" (2.28mm) |
Frequency Range 100 Hz ~ 5 kHz | Shape Square |
Sensitivity -56dB ±3dB @ 74dB SPL |

