
EK-28585-C77 | |
|---|---|
DigiKey Part Number | EK-28585-C77-ND |
Manufacturer | |
Manufacturer Product Number | EK-28585-C77 |
Description | MICROPHONE COND ANALOG OMNI |
Customer Reference | |
Detailed Description | 50 Hz ~ 5.3 kHz Analog Microphone Electret Condenser 0.9 V ~ 10 V Omnidirectional (-53dB +2dB, -4dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 0.9 V ~ 10 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.089" (2.26mm) |
Frequency Range 50 Hz ~ 5.3 kHz | Shape Rectangular |
Sensitivity -53dB +2dB, -4dB @ 74dB SPL |

