Image for EK-26899-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-26899-000

DigiKey Part Number
EK-26899-000-ND
Manufacturer
Manufacturer Product Number
EK-26899-000
Description
MICROPHONE COND ANALOG OMNI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ()
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-
S/N Ratio
-
Port Location
-
Termination
-
Size / Dimension
0.219" L x 0.157" W (5.56mm x 3.99mm)
Height (Max)
0.089" (2.26mm)
Shape
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2512,27000 €306,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,27000 €
Unit Price with VAT:14,60130 €