
EK-23092-C01 | |
|---|---|
DigiKey Part Number | EK-23092-C01-ND |
Manufacturer | |
Manufacturer Product Number | EK-23092-C01 |
Description | MIC COND ANALOG OMNI -57DB |
Customer Reference | |
Detailed Description | 300 Hz ~ 6.2 kHz Analog Microphone Electret Condenser 0.9 V ~ 10 V Omnidirectional (-57dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EK-23092-C01 Models |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 0.9 V ~ 10 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.089" (2.26mm) |
Frequency Range 300 Hz ~ 6.2 kHz | Shape Rectangular |
Sensitivity -57dB ±3dB @ 74dB SPL |

