Image for EK-23032-C37 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-23032-C37

DigiKey Part Number
EK-3032-C37-ND
Manufacturer
Manufacturer Product Number
EK-23032-C37
Description
MIC OMNI .9-10VDC -33DB SENS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Hz ~ 5 kHz Analog Microphone Electret Condenser Omnidirectional (-53dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 5 kHz
Sensitivity
-53dB ±1dB @ 94dB SPL
S/N Ratio
-
Impedance
4.4 kOhms
Voltage - Rated
1.3 V
Current - Supply
50 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.699" L x 0.157" W (17.75mm x 3.99mm)
Height (Max)
0.087" (2.20mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,49970 €1.449,97 €
Manufacturers Standard Package
Unit Price without VAT:14,49970 €
Unit Price with VAT:17,25464 €