
EK-23032-C36 | |
|---|---|
DigiKey Part Number | EK-23032-C36-ND |
Manufacturer | |
Manufacturer Product Number | EK-23032-C36 |
Description | MIC COND ANALOG OMNI -53DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-53dB ±2dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -53dB ±2dB @ 74dB SPL |
Manufacturer Knowles | Impedance 4.4 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Active | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.089" (2.26mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,49970 € | 1.449,97 € |
| Unit Price without VAT: | 14,49970 € |
|---|---|
| Unit Price with VAT: | 17,25464 € |

