Direct

EK-23032-000 | |
|---|---|
DigiKey Part Number | 423-1277-ND |
Manufacturer | |
Manufacturer Product Number | EK-23032-000 |
Description | MIC COND ANALOG OMNI -53DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 5 kHz Analog Microphone Electret Condenser 0.9 V ~ 10 V Omnidirectional (-53dB ±2dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EK-23032-000 Models |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 0.9 V ~ 10 V |
Packaging Tray | Current - Supply 50 µA |
Part Status Obsolete | Port Location Side |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.089" (2.26mm) |
Frequency Range 100 Hz ~ 5 kHz | Shape Rectangular |
Sensitivity -53dB ±2dB @ 74dB SPL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK-26597-C36 | Knowles | 0 | 423-1278-ND | 12,27000 € | Direct |


