
EK-23027-C37 | |
|---|---|
DigiKey Part Number | EK-3027-C37-ND |
Manufacturer | |
Manufacturer Product Number | EK-23027-C37 |
Description | MIC OMNI .9-10VDC -33DB SENS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 5.7 kHz Analog Microphone Electret Condenser Omnidirectional (-57dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | Sensitivity -57dB ±1dB @ 94dB SPL |
Manufacturer Knowles | Impedance 4.4 kOhms |
Series | Voltage - Rated 1.3 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Direction Omnidirectional | Height (Max) 0.087" (2.20mm) |
Frequency Range 100 Hz ~ 5.7 kHz | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,61570 € | 1.461,57 € |
| Unit Price without VAT: | 14,61570 € |
|---|---|
| Unit Price with VAT: | 17,39268 € |

