
EK-23024-C37 | |
|---|---|
DigiKey Part Number | EK-3024-C37-ND |
Manufacturer | |
Manufacturer Product Number | EK-23024-C37 |
Description | MIC OMNI .9-10VDC -33DB SENS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 6 kHz Analog Microphone Electret Condenser Omnidirectional (-53dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 6 kHz | |
Sensitivity | -53dB ±1dB @ 94dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.220" L x 0.157" W (5.60mm x 3.98mm) | |
Height (Max) | 0.087" (2.20mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,75000 € | 23,75 € |
| 10 | 18,42500 € | 184,25 € |
| 25 | 16,72160 € | 418,04 € |
| 50 | 15,56140 € | 778,07 € |
| 100 | 14,49970 € | 1.449,97 € |
| 300 | 13,67277 € | 4.101,83 € |
| Unit Price without VAT: | 23,75000 € |
|---|---|
| Unit Price with VAT: | 28,26250 € |

