
EJ-23018-000 | |
|---|---|
DigiKey Part Number | EJ-23018-000-ND |
Manufacturer | |
Manufacturer Product Number | EJ-23018-000 |
Description | SPEAKER 380OHM TOP PORT 113DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 380 Ohms Receiver Speaker 200 Hz ~ 4.5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | EJ-23018-000 Models |
Category | Impedance 380 Ohms |
Manufacturer Knowles | Efficiency - dBA 113.00 |
Series | Efficiency - Type Sensitivity |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver | Size / Dimension 0.248" L x 0.169" W (6.30mm x 4.29mm) |
Frequency Range 200 Hz ~ 4.5 kHz | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,05440 € | 1.151,36 € |
| Unit Price without VAT: | 46,05440 € |
|---|---|
| Unit Price with VAT: | 54,80474 € |

