
EH-27822-000 | |
|---|---|
DigiKey Part Number | EH-27822-000-ND |
Manufacturer | |
Manufacturer Product Number | EH-27822-000 |
Description | SPEAKER RECTANGULAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Receiver, Balanced Armature Speaker Rectangular |
Category | Type Receiver, Balanced Armature |
Manufacturer Knowles | Shape Rectangular |
Series | Termination Solder Pads |
Packaging Bulk | Size / Dimension 0.204" L x 0.140" W (5.18mm x 3.55mm) |
Part Status Active | Height - Seated (Max) 0.120" (3.05mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,43120 € | 635,78 € |
| Unit Price without VAT: | 25,43120 € |
|---|---|
| Unit Price with VAT: | 30,26313 € |

