Balanced Armature Multiple Drivers and Hybrid Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH-27479-000

DigiKey Part Number
EH-27479-000-ND
Manufacturer
Manufacturer Product Number
EH-27479-000
Description
SPEAKER 215OHM TOP PORT 103DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
215 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6 kHz Top Rectangular
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
215 Ohms
Manufacturer
Knowles
Efficiency - dBA
103.00
Series
Efficiency - Type
Sensitivity
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Termination
Solder Pads
Type
Receiver, Balanced Armature
Size / Dimension
0.204" L x 0.140" W (5.18mm x 3.55mm)
Frequency Range
200 Hz ~ 6 kHz
Height - Seated (Max)
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10026,44250 €2.644,25 €
Manufacturers Standard Package
Unit Price without VAT:26,44250 €
Unit Price with VAT:31,46658 €